• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 85861 Chain lock Black Key lock

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

FISCHER chain lock

  • Length 90 cm
  • 24 mm dia.
  • High-strength armoured cable, covered with joint flameproof enclosure made of special steel
  • This text is machine translated.

Technical specifications

Product type

Chain lock

Shutter type

Key lock

Cable Ø

24 mm

Dim

(Ø x L) 24 mm x 900 mm

Weight

730 g

Factory colour

Black

Content

1 pc(s)

Length

900 mm

(Ø)

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676523 FISCHER FAHRRAD 85861 Chain lock Black Key lock

Information

Information 1676523 FISCHER FAHRRAD 85861 Chain lock Black Key lock

Description

Features

  • Through the cover of the handle favorable closing body does not allow any dirt more into the lock
  • Includes 2 keys, one of which is illuminated, so that in darkness, the keyhole better is found (Included 1x CR1220)
  • Incl. Velcro tape for individual fixing at the bicycle

Scope of delivery

  • Bicycle lock
  • 1 key illuminated (incl. CR1220 battery)
  • 1 spare key without lighting
  • Hook-and-loop tape for mounting
  • User manual.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)