4-way number roller10000 freely selectable number combinations Flexible and compact Plastic-coated rods
Technical specifications
Protection level 8
Product type
Foldable U lock
Cable length
110 cm
Cable Ø
25 mm
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2584063 FISCHER FAHRRAD PROTEC FN110 Foldable U lock
Description
The simply hand-held folding lock with a length of 110 cm, a 4-way number roller and thus 10,000 freely selectable number combinations provides for a reliable protection of up to two bicycles against theft.It convinces with flexibility with low weight and compact design – an ideal combination of resistance, flexibility, weight and transport dimensions.Plastic-coated rods protect the paint and protect against scratches. Other advantages: Flexible mounting and easy transport.The 85 cm foldable lock is attached in the supplied bracket, which can be screwed either directly to the frame by means of rubberized anti-skid Velcro strips or with the included screws on the bottle holder on the bicycle frame.For transport, the lock is simply fixed in the holder by snapping it into place.
The simply hand-held folding lock with a length of 110 cm, a 4-way number roller and thus 10,000 freely selectable number combinations provides for a reliable protection of up to two bicycles against theft.It convinces with flexibility with low weight and compact design – an ideal combination of resistance, flexibility, weight and transport dimensions.Plastic-coated rods protect the paint and protect against scratches. Other advantages: Flexible mounting and easy transport.The 85 cm foldable lock is attached in the supplied bracket, which can be screwed either directly to the frame by means of rubberized anti-skid Velcro strips or with the included screws on the bottle holder on the bicycle frame.For transport, the lock is simply fixed in the holder by snapping it into place.