• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 85852 Foldable U lock Black Key lock

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foldable U lock

Shutter type

Key lock

Dim

(L x W x H) 80 cm x 150 mm x 50 mm

Weight

918 g

Factory colour

Black

Content

1 pc(s)

Width

150 mm

Height

50 mm

Length

80 cm

Circumference

800 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719957 FISCHER FAHRRAD 85852 Foldable U lock Black Key lock

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)