• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Security Plus Z 69 Steel cable lock Grey Combination lock

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Data cable lock Z 69

  • 5 Collars.

Technical specifications

Product type

Steel cable lock

Shutter type

Combination lock

Cable length

1500 mm

Cable Ø

12 mm

Dim

(Ø x L) 12 mm x 1500 mm

Weight

474 g

Factory colour

Grey

Content

1 pc(s)

Length

1500 mm

(Ø)

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841426 Security Plus Z 69 Steel cable lock Grey Combination lock

Information

Information 841426 Security Plus Z 69 Steel cable lock Grey Combination lock

Description

With this counting lock, you have the option to select from more than 100 000 number combinations.

Features

  • Number combination can be selected freely

Scope of delivery

  • Combination lock
  • Incl. bracket.
  • User manual.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)