• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Spiral cable lock Anthracite + alarm Key lock

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alarm spiral lock 120cm 12mm

  • Integrated alarm function
  • Volume 110 dB
  • Alarm by means of motion sensor and with separation cable
  • Rope spirals
  • Incl. 2 reversible keys

Technical specifications

  • Protection level 8
Product type

Spiral cable lock

Shutter type

Key lock

Cable Ø

12 mm

Features

+ alarm

Weight

460 g

Factory colour

Anthracite

Content

1 pc(s)

Length

120 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357342 FISCHER FAHRRAD Spiral cable lock Anthracite + alarm Key lock

Description

We make it hard for bicycle thieves! With the right bicycle lock you can protect your bike from theft. The spiral cable lock is very flexible and can be attached to fences, lampposts, traffic boards or other bicycles in no time at all. Through its special shape it is also space-saving and easy to transport. The plastic coating protects the paint surface from scratches and other damages. What's special about this lock: The integrated alarm function is triggered when the cable is cut or by blows when the motion detector is activated. With a volume of 110 dB, it strikes every thief. The lock also has a convenient automatic locking and is delivered with 2 reversing keys, a holder and batteries.

This text is machine translated.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)