• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M-172N - USB Bicycle charge controller Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB bike charge regulator

  • Switch for charging USB socket or bicycle light
  • Can also be used to rechargeable batteries of electric bicycles 24 - 36 V can be operated.

Technical specifications

Product type

Bicycle charge controller

Dim

(W x H x D) 70 x 62 x 42 mm

Weight

0.3 kg

Factory colour

Black

Content

1 pc(s)

Width

70 mm

Height

62 mm

Depth

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007807 Kemo M-172N - USB Bicycle charge controller Black

Description

Allows the connection of mobile phones, navigation systems, PDAs, MP3 players, etc. on the bicycle dynamo. The charge regulator has a USB-A socket. This allows many charging cable from various devices can be used. A charging cable with Micro-USB plug is included. In addition, this charge regulator particularly powerful: Input voltage up to max. 70 V (can be used in hub dynamo at very high speeds may occur). Output: 5 V max. 800 mA (if your dynamo this performance also creates, otherwise the current low: max. approx. 500 mA).

This text is machine translated.

Features

  • Input: 6V bicycle dynamo (also suitable for 6 V hub dynamo, which can deliver at high speeds up to 70 V)
  • Output via USB-A socket approx. 5 V stabilised (± 5%) max. 500 mA with normal dynamo or 800 mA with stronger Dynamo
  • Switch Switch for charging USB socket or bicycle light. (Both at the same time is not allowed)
  • LED indicator lights up when the USB charging operation. Dimensions: approx. 70 x 62 x 42 mm (without switch)
  • Mounting with cable ties at the handlebar
  • Connection cable USB-A to Micro-USB is
  • The controller can also be used to rechargeable batteries of electric bicycles 24 - 36 V can be operated.

Scope of delivery

  • USB-cable with micro USB plug
  • Cable Ties
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)