• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-Bike bicycle garage Premium

  • The 4 openings with metal rings
  • Reflective strips provide visibility in the dark
  • Includes storage pouch
  • 2 lugs with reflective material

Technical specifications

Product type

Bike shed

Dim

(W x H x D) 220 x 320 x 80 mm

Weight

900 g

Content

1 pc(s)

Width

220 mm

Height

320 mm

Depth

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481473 FISCHER FAHRRAD

Description

WITH Fischer's Premium E-Bike Garage, your e-bike is protected against weather influences: The bicycle cover is made of extremely waterproof polyester and an inner coating. Bonded seams and an additional inner coating keep the bike dry and rust-free even in the most severe weather conditions. In order to be able to charge your e-bike during the bad weather, the tarpaulin has openings for a charging cable, both at the back for carrier batteries as well as in the middle for sub-tube batteries. You can also attach and lock your E-Bike covered on a lantern or a bicycle stand. This allows two more openings in the tarpaulin. Four threaded openings with metal rings are used to connect the tarpaulin to the bicycle, click locks on the underside prevent the cover from being lifted off in strong winds. Two tabs with reflective stripes and two contrast colors ensure visibility in the dark. If THE FISCHER E-Bike Garage is not in use, you can store it in the handy storage bag provided. With dimensions 200 x 110 cm, the tarpaulin is suitable for all common e-bikes and bicycles.

This text is machine translated.

Features

  • Bicycle garage especially for E-bikes, thanks to the openings (1x each on the side for under-pipe battery and 1x at the rear for luggage carrier battery), the in-built battery can be charged with attached cover plane
  • The E-Bike Garage is made of waterproof, high-quality and robust material in 2-colored design, 100% polyester, bonded seams and additional inner coating for total water resistance
  • With 200 x 110 cm the bicycle cover is suitable for all common e-bikes and bicycles
  • The opening on the left side allows the bicycle to be connected to bicycle stands, lanterns or other objects when the tarpaulin is installed
  • The 4 openings with metal rings are used to connect THE FISCHER cover tarpaulin to the bicycle, 2 click-locks at the bottom prevent the cover from being lifted in case of too much wind
  • Reflective strips provide visibility in the dark
  • Thanks to the storage bag the E-Bike garage can be stowed away easily
  • 2 lugs with reflective material guarantee easy removal of the E-Bike tarpaulin

More interesting products

(*All information is plus legal VAT)