• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HR10L Bicycle wall mount Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle wall holder swiveling from +/- 65°

  • Wall bracket is suitable for your bicycle with a tire width of up to 90 mm and a weight of up to 35 kg.

Technical specifications

Product type

Bicycle wall mount

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3315173 My Wall HR10L Bicycle wall mount Black

User & Safety Instructions

User & Safety Instructions 3315173 My Wall HR10L Bicycle wall mount Black

Warranty Terms

Warranty Terms 3315173 My Wall HR10L Bicycle wall mount Black

Description

Thanks to the movable mounting arm with a swivel range of +/- 65° you can easily hook and loop the bicycle in the mounting on the wall. Then you can swivel your bike to the wall. Thus less space is consumed and additional storage space is created on the floor for example bicycle bags or other accessories. The holder is specially designed as minimalist as it takes as little space as possible on the wall. Thus there is sufficient place, even if the bicycle does not hang on the wall. The wall bracket is robust and stable and is suitable for your bicycle with a tire width of up to 90 mm and a weight of up to 35 kg. This means that the bike mount on the wall Ideal is suitable for your e-bike, engraving bike, mountain bike, racing bike, city bike, Trekking bike or cross-bike. ✓ Swivelling ✓ Space-saving ✓ Minimalistic design.

This text is machine translated.

Features

  • Tyre width: ≤ 90 mm
  • Tyre height: ≤ 80 mm
  • Load: 35 kg
  • Adjustable angle range: +/-65°, incl. Instructions for use and mounting materials

More interesting products

(*All information is plus legal VAT)