• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 500x300mm Luggage net

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle luggage net 50x30 cm

  • With 6 hooksElastic

Technical specifications

  • Mesh width 50 x 50 mmDiameter of rubber 4 mm
Product type

Luggage net

Dim

(W x D) 500 mm x 300 mm

Content

1 pc(s)

Width

500 mm

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754548 IWH 500x300mm Luggage net

Description

Elastic net with 6 hooks for simple attachment on luggage basket. Prevents objects from falling out when driving. Also suitable for boxes of load trailers as well as for motorcycle helmets

This text is machine translated.

More interesting products

(*All information is plus legal VAT)