• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD Bicycle multimedia smartphone box

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bicycle multimedia smartphone box

  • AUDIO: FISCHER's multimedia smartphone holder can play music via Bluetooth, USB, SD/TF card and AUX, formats such as MP3, WMA or WAV can be played
  • TELEPHONE: A hands-free function is integrated in the mobile phone holder for the bicycle handlebars, which makes telephone calls possible
  • Power: The smartphone holder's built-in power bank means you can charge your phone or any other type of device
  • ENDURANCE: The mobile phone holder can offer up to 30 hours of listening pleasure thanks to the in-built 4400 mAh batteries
  • VERSATILE: The FISCHER mobile phone holder is suitable for smartphones with widths of 50–90 mm

Technical specifications

Product type

Bicycle multimedia smartphone box

Power supply (details)

4400 mAh rechargeable battery

Fitting method

Handlebar mounting

Content

1 pc(s)

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357344 FISCHER FAHRRAD Bicycle multimedia smartphone box

Description


Fischer Fahrrad multimedia smartphone box
Driving the bike does not give up a good sound? Using the Fischer Fahrrad multimedia smartphone box enables you to use apps for directions or the Fischer Fahrrad APP with the status reports of the e-bike while cycling. The mobile phone holder for the bicycle handle has a built-in speaker, a power bank and a hands-free function. Whether music or telephone call, you can simply listen while driving.

With FISCHER more bass on the bike
The phone holder can be used as a smartphone with a width of 50 - 90 mm and is easily adjustable. The holder has an anti-slip coating to prevent slipping of the Smartphone. With the 5 watt Bluetooth loudspeaker you can run music with impressive bass and adjust the volume at the holder. Instead of Bluetooth you can also play music or enjoy an audio book via USB, SD/TF card and an AUX input. Music formats like MP3, WMA and WAV are supported. Thanks to the built-in 4400 mAh rechargeable battery, the FISCHER Smartphone Box can play up to 30 hours of music for the bicycle wheel and can be recharged by means of a micro USB cable. The mobile phone holder can also function as a Power bank and charge your mobile phone or other devices. Included in the delivery are the multimedia device, charging cable, holder on the bicycle, 4 x two rubber strips and instructions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)