Battery-compressor incl. power bank AP Power DUO 767913:FISCHER
Fully automatic pumping through adjustable air pressure as well as auto-stop
Technical specifications
Product type
Battery-compressor incl. power bank AP Power DUO
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742135 FISCHER FAHRRAD Battery-compressor incl. power bank AP Power DUO
Description
With the FISCHER rechargeable battery compressor you can adjust the tire pressure quickly, precisely and comfortably, without detours of the petrol pump. Thanks to 19 l/min air flow and 80 W power the device pumps faster than many competitors and is Ideal for daily work, tours and while traveling. Like this you can quickly bring the tires again to the appropriate pressure when needed and enhances comfort and safety.
Functions You can set the desired target value in either PSI or BAR. The compressor then automatically pumps up to the TARGET value and stops automatically. The illuminated Dual display shows the current tire pressure and the set target value simultaneously. A battery indicator informs about the charging status.
Key features An LED torch is integrated for use in the dark. SOS alarm lighting supports additional visibility in an emergency. Via the power bank function you can recharge your smartphone or accessories while traveling.
Quality features The built-in lithium-ion battery provides wireless flexibility. Charging is done comfortably via USB-C, additionally a car charger is also included in the delivery. Anti-spray protection supports a safe handling, even when used for long periods. The compact design makes the device easy to store.
Application advantages You save time, avoid over-pumping and get clear pressure control without constant checking. With hose and 4 attachments you are flexible for different valves and applications. The storage bag keeps everything together properly and protects the compressor during transport.
With the FISCHER rechargeable battery compressor you can adjust the tire pressure quickly, precisely and comfortably, without detours of the petrol pump. Thanks to 19 l/min air flow and 80 W power the device pumps faster than many competitors and is Ideal for daily work, tours and while traveling. Like this you can quickly bring the tires again to the appropriate pressure when needed and enhances comfort and safety.
Functions You can set the desired target value in either PSI or BAR. The compressor then automatically pumps up to the TARGET value and stops automatically. The illuminated Dual display shows the current tire pressure and the set target value simultaneously. A battery indicator informs about the charging status.
Key features An LED torch is integrated for use in the dark. SOS alarm lighting supports additional visibility in an emergency. Via the power bank function you can recharge your smartphone or accessories while traveling.
Quality features The built-in lithium-ion battery provides wireless flexibility. Charging is done comfortably via USB-C, additionally a car charger is also included in the delivery. Anti-spray protection supports a safe handling, even when used for long periods. The compact design makes the device easy to store.
Application advantages You save time, avoid over-pumping and get clear pressure control without constant checking. With hose and 4 attachments you are flexible for different valves and applications. The storage bag keeps everything together properly and protects the compressor during transport.