Patent seat support patent suspension 27.2 mm aluminum
Diameter 27.2 mm
Length 350 mm
Aluminium
Technical specifications
Seat post diameter 27.2 mm
Spring travel 35 mm
Material: Aluminium
Product type
Seatpost
Factory colour
Black
Content
1 pc(s)
Height
350 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3357349 FISCHER FAHRRAD Seatpost Black
Description
The saddle seat post is used to mount the saddle. Together with the saddle, it bears the weight of the driver. A suspended seat base can make a significant contribution to comfort. This saddle seat post has a spring travel of 35 mm, the spring hardness can be adjusted depending on the body weight. It should work like this: With small obstacles (road heel), the saddle will noticeably spring in. The reduction sleeve set (Article 85642) is suitable for this.
The saddle seat post is used to mount the saddle. Together with the saddle, it bears the weight of the driver. A suspended seat base can make a significant contribution to comfort. This saddle seat post has a spring travel of 35 mm, the spring hardness can be adjusted depending on the body weight. It should work like this: With small obstacles (road heel), the saddle will noticeably spring in. The reduction sleeve set (Article 85642) is suitable for this.