• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter SKM 8/90/NI50 Chain lock Black Key lock

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

CASTLE MONITOR COMBINATION SKM 8/90/NI50

  • Hardened square chainCylinder locks combinedChain length 900 mmWire strength: 8 mm.

Technical specifications

  • Chain thickness 8 mm
Product type

Chain lock

Shutter type

Key lock

Cable length

900 mm

Bracket Ø

8 mm

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859796 Burg Wächter SKM 8/90/NI50 Chain lock Black Key lock

Description

The CASTLE MONITOR combination SKM 8/90/Ni50 consists of a 90 cm long square chain as well as the lock 217 F 50 Ni. The lock has a solid brass body which is surrounded by a plastic sheath. The stainless steel bracket is double locked.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR square chain SKM 8/90, incl. Lock 217 F/Ni 50, length 90 cm
  • 2 keys.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)