• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FDB PH 2 DIAMANT Bit W 10 557864 Bit set 10-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer FDB PH 2 diamond bit (10er pack)

  • Extreme grip in the screw head through diamond and sapphire grains
  • Prevents slipping out
  • Low contact force reduces effort
  • Elastic torsion zone absorbs torque peaks and protects against breakage in harsh applications
  • With cross-head drive PH
  • Long-lasting through the use of high-quality chromium-vanadium steel

Technical specifications

  • Suitable for: ¼" drives
Product type

Bit set

Size

PH 2

Length

25 mm

Content

10 pc(s)

Description

the fischer diamond bit FDB PH is an extremely robust and user-friendly bit with Phillips PH drive. The bit is made of high-quality chromium-vanadium steel. The special heat treatment makes the bit very resistant. The nickel coating of the entire bit also protects against corrosion for a very long time.

This text is machine translated.

Features

  • Diamond particles for a secure power transmission and optimum hold of the screw
  • Chemical nickel coating for optimum corrosion resistance
  • elastic torsion zone for maximum torque, power-saving installation and maximum economic efficiency
  • CNC-profiled output for optimum fit and maximum torque transmission
  • Cross-head PH for an optimum bit-seat and low-wear work
  • high dimensional stability enables an optimum bit-fit for clean work results and a long service life

What kind of Bit sets are you looking for?