• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FPB PZ 3 PROFI Bit W 10 557856 Bit set 10-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer ProfiBit FPB PZ 3 (10er Pack)

  • ideal for extremely high torque values
  • Thanks to the high hardness of the material, it is suitable for manual and machine operation
  • High wear resistance
  • Saves costs
  • With Pozidriv PZ drive

Technical specifications

  • Suitable for: ¼" drives
Product type

Bit set

Downforce

Pozidriv

Size

PZ 3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Steel

Material properties

tempered

Features

incl. bit holder

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472160 Fischer FPB PZ 3 PROFI Bit W 10 557856 Bit set 10-piece

Description

the fischer ProfiBit FPB is a robust and powerful bit with Pozidriv PZ drive, which is suitable for all screw applications. The use of a high-quality steel with a material hardness of about 60 HRC and a production according to ISO standards ensures a long service life. the fischer ProfiBit is resistant to wear and breakage.

This text is machine translated.

Features

  • Bits "Made in Germany" made of special steel with hohem for extremely high torque values
  • PZ cross-head for easy and safe positioning in the screw head
  • optimal bit-seat in screws enables wear-free working and thus clean work results and a long life
  • CNC-profiled output for optimum torque and best possible power transmission
  • The profile shape guarantees an optimum fitting accuracy, which prevents damage to the screw heads
  • also available as clear bit sets with 10 and 31 parts including bit holder

What kind of Bit sets are you looking for?