• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FHD 16/250/380 546599 Hollow drill bit 16 mm Total length 380 mm SDS-Plus 1 pc(s)

1/5
Product type
Hollow drill bit
Drill hole Ø
16 mm
Material suitability
Reinforced concrete
Solid brick
Flintlime brick
Natural stone
Working length
250 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer FHD 16/250/380 hollow drill bit

  • Drilling and simultaneous cleaning in one step
  • No conventional cleaning procedures for anchorages (according to corresponding ETA)
  • Safe and efficient assembly of chemical and mechanical anchors
  • Health-friendly drilling through direct suction of the drill dust
  • Robust and sharp hard metal plates for a quick drilling progress

Technical specifications

  • SDS-plus coupling
Product type

Hollow drill bit

Drill hole Ø

16 mm

Material suitability

Reinforced concrete

Solid brick

Flintlime brick

Natural stone

Working length

250 mm

Content

1 pc(s)

Total length

380 mm

Tool holder

SDS-Plus

Shank Ø

16 mm

Length

380 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472243 Fischer FHD 16/250/380 546599 Hollow drill bit 16 mm Total length 380 mm SDS-Plus 1 pc(s)

Description

the fischer FHD hollow drill allows drilling and simultaneous cleaning of the drill holes in one step. The dust development on construction sites is thus enormously reduced and protects both the user and the environment against emerging drilling dust. The wear marks on the drill head allow easy detection of the wear limit according to PGM®. ideal for drilling holes in critical indoor spaces (hospitals, production halls, laboratories, next to traffic routes, overhead mounting...)

This text is machine translated.

Features

  • Drilling and simultaneous hole cleaning do not require conventional cleaning in chemical and mechanical anchoring systems, if the hollow drill is regulated in the corresponding ETA This saves approx. 55% of the assembly time
  • Drill hole is optimally cleaned to ensure proper installation of anchorages and secure attachment (drill dust reduces the performance of fasteners)
  • The reduction of the drill dust protects against jamming during drilling and thus ensures a fast and smooth drilling process
  • Immediate extraction of the drill dust at the place of origin for a clean and health-friendly work The centering tip facilitates the positioning and prevents the running on smooth surfaces

Hints

For the dust-free creation of drill holes for chemical and mechanical anchorages. ideal for drilling in critical environments where dust is to be avoided (hospitals, production halls, laboratories, next to traffic routes, overhead applications).