User & Safety Instructions 2472238 Fischer FHD Max 24/400/620 546604 Hollow drill bit 24 mm Total length 620 mm SDS-Max 1 pc(s)
Description
the fischer FHD Max hollow drill allows drilling and simultaneous cleaning of the drill holes in one step. The dust development on construction sites is thus enormously reduced and protects both the user and the environment against emerging drilling dust. The wear marks on the drill head allow easy detection of the wear limit according to PGM®. ideal for drilling holes in critical indoor spaces (hospitals, production halls, laboratories, next to traffic routes, overhead mounting...)
This text is machine translated.
Features
Drilling and simultaneous hole cleaning do not require conventional cleaning in chemical and mechanical anchoring systems, if the hollow drill is regulated in the corresponding ETA This saves approx. 55% of the assembly time
Drill hole is optimally cleaned to ensure proper installation of anchorages and secure attachment (drill dust reduces the performance of fasteners)
The reduction of the drill dust protects against jamming during drilling and thus ensures a fast and smooth drilling process
Immediate extraction of the drill dust at the place of origin for a clean and health-friendly work The centering tip facilitates the positioning and prevents the running on smooth surfaces
Hints
For the dust-free creation of drill holes for chemical and mechanical anchorages. ideal for drilling in critical environments where dust is to be avoided (hospitals, production halls, laboratories, next to traffic routes, overhead applications).
Description
the fischer FHD Max hollow drill allows drilling and simultaneous cleaning of the drill holes in one step. The dust development on construction sites is thus enormously reduced and protects both the user and the environment against emerging drilling dust. The wear marks on the drill head allow easy detection of the wear limit according to PGM®. ideal for drilling holes in critical indoor spaces (hospitals, production halls, laboratories, next to traffic routes, overhead mounting...)
This text is machine translated.
Features
Drilling and simultaneous hole cleaning do not require conventional cleaning in chemical and mechanical anchoring systems, if the hollow drill is regulated in the corresponding ETA This saves approx. 55% of the assembly time
Drill hole is optimally cleaned to ensure proper installation of anchorages and secure attachment (drill dust reduces the performance of fasteners)
The reduction of the drill dust protects against jamming during drilling and thus ensures a fast and smooth drilling process
Immediate extraction of the drill dust at the place of origin for a clean and health-friendly work The centering tip facilitates the positioning and prevents the running on smooth surfaces
Hints
For the dust-free creation of drill holes for chemical and mechanical anchorages. ideal for drilling in critical environments where dust is to be avoided (hospitals, production halls, laboratories, next to traffic routes, overhead applications).
What kind of Stone drill bits are you looking for?