Suitable for: FIS SB1500S, FIS EM Plus 1500S, FIS RC 1500
Product type
Pneumatic caulk gun
Air consumption
40 l/min
Max. operating pressure
6 bar
Operation pressure
6 bar
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1878253 Fischer FIS DP S-XL Pneumatic caulk gun 6 bar
Description
The Fishing discharge device FIS DP S-XL with compressed air drive is suitable for the fast and fatigue-free press out of the fischer injection cartridges with 1500 ml. Especially recommended for reinforcement connection work.
This text is machine translated.
Features
The rapid venting minimises the follow-up of the cartridge and thus facilitates the clean work on the construction site
The reducing valve in the grip allows optimum adaptation of the volume flow to the processing conditions
Due to the ergonomically shaped handle, the discharge devices well in the hand and thus enable a fatigue-free working.
Description
The Fishing discharge device FIS DP S-XL with compressed air drive is suitable for the fast and fatigue-free press out of the fischer injection cartridges with 1500 ml. Especially recommended for reinforcement connection work.
This text is machine translated.
Features
The rapid venting minimises the follow-up of the cartridge and thus facilitates the clean work on the construction site
The reducing valve in the grip allows optimum adaptation of the volume flow to the processing conditions
Due to the ergonomically shaped handle, the discharge devices well in the hand and thus enable a fatigue-free working.