
Number (Package size 100 pc(s))
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Drywall anchor
- Material
Metal
- Length
31 mm
- Screw diameter
4.5 mm
- Suitable for
Plasterboard
Plasterboard
- Content
100 pc(s)
- Features
incl. plywood screw
- Material (details)
Zinc diecasting
- Type
GKM 12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 838389 Fischer GKM 12 Drywall anchor 31 mm 40432 100 pc(s)
User & Safety Instructions
User & Safety Instructions 838389 Fischer GKM 12 Drywall anchor 31 mm 40432 100 pc(s)
Information
Information 838389 Fischer GKM 12 Drywall anchor 31 mm 40432 100 pc(s)
Description
The fischer PLASTERBOARD DOWEL GKM 12 is made of metal. The bolt is in the pre-mounted installation with a cordless screwdriver or by hand surface is flush with gypsum board screwed. For single planked plasterboard is not pre-drilling is necessary. For plasterboard and double planked gypsum boards with drill Ø 8 mm. of the fischer GKM 12 comes complete with a chipboard screws countersunk head. This makes it suitable to lights, electrical installations and equipment accessories safely and quickly.
This text is machine translated.
This text is machine translated.
Features
- Zinc diecasting
- Screwed without pre-drilling
- For screws 4 to 5 mm
- Length 31 mm
- For plaster board and plaster fibre plates. Is supplied complete with 4.5x35 chipboard screws with oval head
- Effective length of screw: 12 mm.


































