• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Mortar FIS HB 150 C 519665 145 ml

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 206.83)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Highbond special mortar FIS HB 150 C.

  • Highest load values in cracked concrete. This reduces the need for fixing pointsideal for series assemblyFlexible to use for all lengths and diameters of Highbond anchor rods. This reduces complexityETA approval for cracked concretePress out with commercially available sealant gun
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Mortar

Content

145 ml

Documents & Downloads

Datasheet

Datasheet 2623668 Fischer Mortar FIS HB 150 C 519665 145 ml

Security datasheet

Security datasheet 2623668 Fischer Mortar FIS HB 150 C 519665 145 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection

Description

the fischer FIS HB 150 C Highbond special mortar is a system component of the fischer Highbond FHB II system for mounting in uncracked and cracked concrete. The cartridge contains a non-pyrolytic vinyl ester mortar that can be pressed out with a commercially available sealant gun. The special mortar can be used with fischer Highbond anchor rods FHB II-A S (standard), Highbond anchor rods FHB II-A L (long) made of galvanized steel, stainless steel and highly corrosion-resistant steel. When tightening the hexagon nut, the cones of the anchor rod are pulled into the mortar shell, which is clamped against the drill hole wall. the fischer Highbond FHB II system is used to secure railings, machines and steel structures in indoor and outdoor areas.

This text is machine translated.

Features

  • The Highbond system FHB II achieves the highest load values in cracked concrete. This reduces the need for mounting points and smaller anchor plates. The special Highbond mortar FIS HB can be processed with the anchor rod FHB II-A S (short version) or L (long version). This means that the most economical solution can be used as required. The large container form of the FIS HB Highbond special mortar is ideally suited for series assembly. The Highbond FIS HB special mortar is suitable for pre-plugging and through-hole mounting. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when the injection cartridge is pressed out. FIS HB can be used with the anchor rods FHB II-A S and FHB II-A L and glue the anchor rod fully into the drill hole. When tightening the hexagon nut, the cones of the anchor rods are pulled into the mortar shell, which is clamped against the drill hole wall. The non-pyrolyst vinyl mortar seals the drill hole completely.Approved forConcrete C20/25 to C50/60, cracked and unbittenConcrete C12/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.78*