
Technical specifications
- (Ø)
5 mm
- Product type
Nail plug
- Material
Polyamide
- Length
30 mm
- Screw diameter
2 mm
- Dim
(Ø x L) 5 mm x 30 mm
- Suitable for
Concrete
Flintlime bricks
Bricks
Natural stone
Solid stone
Drywall sheet
Cored bricks
Flintlime hollow bricks
- Content
100 pc(s)
- Features
incl. drive screw
- Material properties
zinc galvanized
- Material (details)
Plastic nail plug
- Suitable for
Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 893421 Fischer N 5 x 30/5 P Nail plug 30 mm 5 mm 50338 100 pc(s)
Description
This text is machine translated.
Features
- Simple and secure mounting: integrated impact lock prevents the premature stand-up prices of the dowel
- With Mushroom Head
- Subsequent dismantling of the nails screw with Phillips recording possible
- Quick Shock mounting saves time: ideal for standard mounting.


































