
Technical specifications
- (Ø)
6 mm
- Product type
Nail plug
- Material
Polyamide
- Length
40 mm
- Dim
(Ø x L) 6 mm x 40 mm
- Suitable for
Concrete
Flintlime bricks
Bricks
Natural stone
Solid stone
Drywall sheet
Cored bricks
Flintlime hollow bricks
- Content
50 pc(s)
- Features
incl. plastic nail
- Material (details)
Plastic nail plug
- Suitable for
Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 893513 Fischer N 6 x 40/7 P K Nail plug 40 mm 6 mm 50342 50 pc(s)
Information
Information 893513 Fischer N 6 x 40/7 P K Nail plug 40 mm 6 mm 50342 50 pc(s)
Description
This text is machine translated.
Features
- Simple and secure mounting: integrated impact lock prevents the premature stand-up prices of the dowel
- With plastic nails: no heat bridge
- Subsequent dismantling of the nails screw with Phillips recording possible
- Quick Shock mounting saves time: ideal for standard mounting.


































