• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PFAF 2 zl Connector piece 63 mm 542711 25 pc(s) (L x W x H) 63 x 40 x 63 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PFAF 2 zl connection element

  • Material: Steel DD11 (material no. 1.0332) according to DIN EN 10111
  • Coating: Zinc flake coating

Technical specifications

Product type

Connector piece

Dim

(L x W x H) 63 x 40 x 63 mm

Content

25 pc(s)

Width

40 mm

Height

63 mm

Length

63 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2894513 Fischer PFAF 2 zl Connector piece 63 mm 542711 25 pc(s) (L x W x H) 63 x 40 x 63 mm

Description

The Fischer PFAF connection element is a mounting element for the design of simple rail structures for the through-hole system. The holes in the brackets ensure the connection with the PPCN through connector.

This text is machine translated.

Features

  • The holes in the connection elements ensure system fit with the push-through slide nut PFCN 41 zl.
  • Simple construction of track constructions in conjunction with FUS rails and PFCN 41 zl.
  • Quick mounting by 90° rotation of the feed-through connector PFCN 41 zl in the rail.