• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer SKS 505548 Hexagon head screw M12 Hex head Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 19 mm
Product type

Hexagon head screw

Drive

Hex head

Nut included

No

Content

100 pc(s)

Material

Stainless steel

Thread size

M12

Dim
Material properties

A4

Head shape

Hex head

Description

The Fishermen Cap Screw SKS A4 is a mounting element made of stainless steel A4. Thus, various mounting elements of the fischer installation system connected to each other.

This text is machine translated.

Features

  • Pre-shaped hexagonal head facilitates tightening
  • Thread geometry makes it easier.