• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer SKS 79713 Hexagon head screw M8 30 mm Hex head Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 13 mm
Product type

Hexagon head screw

Drive

Hex head

Nut included

No

Content

100 pc(s)

Material

Steel

Length

30 mm

Thread size

M8

Material properties

zinc galvanized

Head shape

Hex head

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479949 Fischer SKS 79713 Hexagon head screw M8 30 mm Hex head Steel zinc galvanized 100 pc(s)

Description

The Fishermen Cap Screw SKS is a mounting element from galvanically zinc-plated steel. Thus, various mounting elements of the fischer installation system connected to each other.

This text is machine translated.

Features

  • Pre-shaped hexagonal head facilitates tightening
  • Thread geometry makes it easier.