
Number (Package size 50 pc(s))
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- (Ø)
10 mm
- Product type
Plug (long)
- Material
Nylon
- Length
120 mm
- Dim
(Ø x L) 10 mm x 120 mm
- Suitable for
Concrete
Cored bricks
Flintlime hollow bricks
Flintlime bricks
Solid brick
Thermal insulation blocks
Natural stone
Drywall sheet
- Content
50 pc(s)
- Features
incl. countersunk screw
- Material (details)
Nylon
- Type
SXR 10 x 120 T
- Suitable for
Wood or metal as well as door frames, windows, railings and many more.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 889980 Fischer SXR 10 x 120 T Plug (long) 120 mm 10 mm 046265 50 pc(s)
Description
The fischer Long shaft bolt SXR-T is a frame plug made of high-quality nylon with pre-assembled fischer safety screws with countersunk head. Thanks to the special dowels geometry, the sxr in solid substrates and hole building materials can be used. Due to the low anchoring depth of only 50 mm, the Long shaft bolt, especially in the case of multiple connections of the non-load-bearing systems especially economical process. The fischer Long shaft bolt SXR-T is with the countersunk screw especially for the attachment of wood constructions is to be recommended.
This text is machine translated.
This text is machine translated.
Features
- ETA-approval in concrete and masonry
- Low anchoring depth saves time and costs
- With safety screw
- Spread in solid substrates
- Verknotung hole in the building materials.



































