• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer TA M8 BP Heavy duty anchor 84 mm 12 mm 90265 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

12 mm

Product type

Heavy duty anchor

Material

Steel

Length

84 mm

Dim

(Ø x L) 12 mm x 84 mm

Suitable for

Concrete

Natural stone

Content

50 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482433 Fischer TA M8 BP Heavy duty anchor 84 mm 12 mm 90265 50 pc(s)

Description

The fischer Heavy duty anchor TA M-T BP is a th anchor from electro-galvanised for time-saving through installation. During installation, the cone in the split sleeve pulled and tightens them against the drill hole wall. The hex socket head cap is tightened so long until it controls to tear off. The Heavy duty anchor is ideal for the attachment of theft-prone objects such as benches or bicycle stands in public space or protective grating.

This text is machine translated.

Features

  • Burglary and theft-proof mounting
  • Easy installation thanks to low setting energy
  • Low axis and edge distances through uniform load application.