• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik 511938 3-axle robot with gripper 24V Simulator

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-axis robot with 24 V gripping pliers

  • Ideal training, simulations and demonstration model for advanced training, industrial automation and industry 4.0/digitization
  • Already built, stable training model
  • Mounted on stable wooden board, packaging of the model in stable carton
  • Available in the 9V standard voltage as well as in the worldwide 24V industry standard
  • IMPORTANT: A 24 V PLC is absolutely necessary for operation

Technical specifications

  • Digital inputs 8Outputs 24V: 8
Product type

Simulator

Type

3-axle robot with gripper 24V

Operating voltage

24 V

Documents & Downloads

Datasheet

Datasheet 2861952 fischertechnik 511938 3-axle robot with gripper 24V Simulator

Datasheet 2861952 fischertechnik 511938 3-axle robot with gripper 24V Simulator

Datasheet 2861952 fischertechnik 511938 3-axle robot with gripper 24V Simulator

User & Safety Instructions

User & Safety Instructions 2861952 fischertechnik 511938 3-axle robot with gripper 24V Simulator

Description

The 3-axis robot with grip tongs positions the work pieces quickly and precisely in three-dimensional space. Degrees of freedom: Axis 1: Rotate 180°, axis 2: Forward/backward 90 mm, axis 3: Raise/lower 150 mm. The model Ideal can be combined with the training models "conveyor belt", "punching machine" and "clock line".Connection to PLC control: The model has a PCB with relay for reversing the direction of rotation of the motors. All inputs and outputs are lead through pin headers (26-pole, 2.54mm pitch) as well as on terminal blocks with plug-in connection (Push-In).

This text is machine translated.

Scope of delivery

  • 2x XS motor (DC motor)2x encoder motor (DC motor with magnetic encoder)4x button (limit switch)

Hints

Additional teaching material:The innovative fischertechnik teaching material helps you to convey practical technical understanding and to communicate it to your students or apprentices. The accompanying didactic manual with teacher and teaching material offers models and tasks for fast preparation of the teaching and contains problems and solutions, hand moves and templates.The teaching materials can be downloaded free of charge from the eLearning portal.

System requirements

  • PLC control

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)