• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino PLC Starter Kit AKX00051 PLC starter kit 24 V DC

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Arduino PLC starter kit

  • General knowledge of PLCs
  • Specialist knowledge of Arduino Opta WiFi
  • Getting closer to the Arduino PLC IDE
  • Introduction to IEC 61131-3 standard programming languages
  • Lectures on Modbus RS485 communication
  • Can be integrated with simulated industrial systems

Technical specifications

Type

PLC Starter Kit

Product type

PLC starter kit

Dim

(W x D) 68.4 mm x 68.4 mm

No. of inputs (max.)

8

No. of relay outputs (max.)

4

Operating voltage

24 V DC

Operating voltage

120 - 24 V DC

Max. operating voltage

24 V DC

Min. operating voltage

120 V

Manufacturer part #

AKX00051

Width

68.4 mm

Depth

68.4 mm

Interfaces

Ethernet

RS485

Wi-Fi

Bluetooth®

USB-C

IP20

Max. ambient temperature

+55 °C

Min. ambient temperature

-20 °C

Max. current consumption

1 A

Interfaces

Ethernet

Documents & Downloads

Datasheet

Datasheet 3049081 Arduino PLC Starter Kit AKX00051 PLC starter kit 24 V DC

User & Safety Instructions

User & Safety Instructions 3049081 Arduino PLC Starter Kit AKX00051 PLC starter kit 24 V DC

Description

This product will strengthen our Career & Technical Education (CTE) segment, our product line, which is able to promote and strengthen hard skills for students who are looking for their future jobs. Vocational schools and technical institutes with professional training offerings. Academies relating to strategic technology areas such as energy efficiency, sustainable mobility, information and communication technologies.

This text is machine translated.

Features

  • PRO INDUSTRIAL AUTOMATION
  • A powerful and reliable processor
  • SIMPLE PLC PROGRAMMING
  • Coupling to the Arduino PLC IDE
  • FASTER TURNAROUND
  • Thanks to the user-friendliness, the flexibility and the extensive software libraries from Arduino, you can get started quickly
  • Arduino DIN Simu8
  • Digital input simulator with 8 switches and power control
  • Arduino DIN Celsius
  • Output simulator, custom-developed board with resistor array and temperature sensor
  • Wiring
  • 1m customer-specific USB-C cable // DC24V 1A PSU 25+ jumper cable