• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Programmierbares Logikrelais (PLR) PLC controller

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Programmierbares Logikrelais (PLR)

Product type

PLC controller

Dim

(L x W x H) 56.8 x 70 x 88.8 mm

No. of outputs (max.)

4

No. of inputs (max.)

8

I/O number

12

No. of relay outputs (max.)

4

No. of analogue inputs

8

No. of digital inputs (max.)

8

Operating voltage

12 V DC

24 V DC

Operating voltage

10.2 - 27.6 V DC

Max. operating voltage

27.6 V DC

Min. operating voltage

10.2 V DC

Manufacturer part #

8A.04.9.024.832C

Width

70 mm

Height

88.8 mm

Length

56.8 mm

Interfaces

USB-C

RJ45 socket

RS485

Wi-Fi

Bluetooth®

IP20

Contact type

4 makers

Switching current (max.)

10 A

Switching voltage (max.)

400 V AC

Time range (min.)

0.02 ms

Max. switching capacity

2500 VA

Contact material

Silver nickel

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588297 Finder Programmierbares Logikrelais (PLR) PLC controller

User & Safety Instructions

User & Safety Instructions 3588297 Finder Programmierbares Logikrelais (PLR) PLC controller

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 666.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.