
Number
Highlights & Details
Controllino Maxi
- Integrated real-time clock
- 230V relay outputs
- I²C interface, SPI interface, RS485 interface, Ethernet Interface
Technical specifications
- ATmega2560 microcontroller
- Ethernet connector
- 16 MHz clock speed
- 10 relay outputs
- 2x RS232 interface
- 1x RS485 interface
- 1x SPI interface
- 1x I2C interface
- DIN rail mount (EN50022, 35mm)
- Operating temperature 0 °C - 55 °C
- Storage temperature: -20 °C to +70 °C.
- Type
MAXI
- Product type
PLC controller
- Dim
(W x H x D) 72 x 90 x 62 mm
- No. of outputs (max.)
22
- No. of inputs (max.)
12
- I/O number
12
- No. of relay outputs (max.)
10
- No. of digital inputs (max.)
12
- Operating voltage
12 V DC
24 V DC
- Operating voltage
20.4, 10.2 - 15, 30 V, V
- Max. operating voltage
15 V
30 V
- Min. operating voltage
20.4 V
10.2 V
- Display
No
- Real-time clock
Yes
- Weight
240
- Manufacturer part #
100-100-00
- PWM outputs
12
- Width
72 mm
- Height
90 mm
- Depth
62 mm
- Processor
ATmega2560
- Interfaces
I²C
SPI™
USB 2.0 port B
- Clock speed
16 MHz
- Max. ambient temperature
55 °C
- Min. ambient temperature
0 °C
- Factory colour
White
Black
- Digital outputs
12
- Digital inputs
12
- Current consumption
max. 20 A A
- Operating voltage
12 V; 24 V
Documents & Downloads
Datasheet
Datasheet 1325475 Controllino MAXI 100-100-00 PLC controller 12 V DC, 24 V DC
User & Safety Instructions
User & Safety Instructions 1325475 Controllino MAXI 100-100-00 PLC controller 12 V DC, 24 V DC
User & Safety Instructions 1325475 Controllino MAXI 100-100-00 PLC controller 12 V DC, 24 V DC
Information
Information 1325475 Controllino MAXI 100-100-00 PLC controller 12 V DC, 24 V DC
Conformity certificate
Conformity certificate 1325475 Controllino MAXI 100-100-00 PLC controller 12 V DC, 24 V DC





