• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino Opta RS485 AFX00001 PLC communication module 12 V DC, 24 V DC

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino AFX00001 Opta RS485

  • Quick and easy software development, based on ready-to-use Arduino sketches, tutorials and librariesOptional support for standard IEC 61131-3 PLC languagesField bus integration via Modbus TCP (Ethernet) and Modbus RTU (serial RS485)Seamless IIoT Connectivity (Ethernet/Wi-Fi/Bluetooth Low Energy)Real-time remote monitoring via intuitive Arduino cloud dashboards or third-party servicesHardware-level security with built-in security and X.509 complianceSecure OTA firmware updates and cloud device managementPowerful relay circuit (4 x 2.3 kW)Reliable through design, thanks to industrial certifications and the expertise of Finder in the switching technologyEasy DIN rail mountingOpta RS485: Onboard Ethernet and USB-C connections as well as RS485 connectivity

Technical specifications

Type

Opta RS485

Product type

PLC communication module

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

No. of outputs (max.)

4

No. of inputs (max.)

8

I/O number

12

No. of relay outputs (max.)

4

No. of analogue inputs

8

No. of digital inputs (max.)

8

Operating voltage

12 V DC

24 V DC

Real-time clock

Yes

Flash memory

16 MB

Weight

1000 g

Manufacturer part #

AFX00001

Width

300 mm

Height

200 mm

Length

400 cm

Depth

400 mm

Interfaces

Ethernet

RS485

USB-C

IP20

Clock speed

480 MHz

Max. ambient temperature

+55 °C

Min. ambient temperature

-20 °C

Timer

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2727601 Arduino Opta RS485 AFX00001 PLC communication module 12 V DC, 24 V DC

Description

Arduino Opta is a secure, easy-to-use micro-PLC with industrial IoT functions. Developed in collaboration with Finder, a leading manufacturer of devices for industrial and building automation, it enables professional users to extend their automation projects and thereby use the advantages of the open and well-known Arduino ecosystem. Thanks to its computing power, the Arduino Opta offers a wide range of real-time control, monitoring and predictive maintenance applications.

Make use of the many software libraries available for a quick use of libraries. The built-in security element guarantees over-the-air firmware updates and remote control via the Arduino Cloud or third-party services.

Conveyor belt management
By integrating a load cell or an image processing system, Arduino Opta can control the entire flow of goods in production. In an automated filling system, for example, it can ensure that the correct amount of liquid is present in each container. It can also check that each box contains the desired quantity of bottles.

Gather time information for automatic labeling
Arduino Opta can synchronize the clock via the Network Time Protocol (NTP) and automatically interact with the printers on the production line for this information on the product packaging.

Real-time monitoring in production
Production data can be visualized locally via an HMI or even by connecting to the Arduino Opta via Bluetooth® Low Energy. The simplicity of Arduino Cloud allows you to remotely display custom dashboards; this product is also compatible with other major cloud providers.

Automated anomaly detection
Thanks to its computing power, the Arduino Opta can use mechanical learning algorithms that are able to detect when a process on the production line deviates from its usual behavior.

Tank management
The Arduino Opta is able to collect information from many connected sensors in order to determine the threshold value of the tank contents; it can then control the pumps via Modbus TCP via the Ethernet connection or Modbus RTU via the RS485 terminal strip. The operation of the pumps, as well as the inlet and outlet valves can be triggered when thresholds are reached or when required, and the overall status can be continuously monitored via the cloud.

Intelligent control of shutters
By interacting with the network, Arduino Opta can improve people's quality of life by controlling household and office equipment. Control your blinds, sun protection or irrigation systems in an intelligent, configurable and adaptable way. With RTC and NTP, Opta can configure pre-set scenarios and set calendar-based events based on holidays and winter/summer time changes, as well as weekly routines.

Power monitoring and optimization
It is now easy to analyze usage patterns and plan the operation of the device to save energy. Thanks to the powerful STM32H7 microcontroller and onboard connectivity, Arduino Opta can use mechanical learning algorithms and allows users to remotely monitor energy consumption.

Intelligent operation of the sunscreen
Arduino Opta is able to automate the operation of solar protection systems and trigger events based on information collected by a weather station or the input from rain, sun and wind sensors. Arduino Opta can be configured using routines and interact with the cloud for status monitoring or remote control of devices.

Controlling HVAC systems
Arduino Opta is Ideal for the easy interaction with HVAC systems (heating, ventilation and air-conditioning). It can control ventilation and filtering processes as needed based on AI algorithms. Opta is able to make decisions based on data patterns generated by air quality sensors such as CO2 particulate matter, temperature and humidity sensors.

This text is machine translated.

Features

  • Input: 8x configurable digital / analogue (0-10V) inputOutput:4x relays (250 V AC - 10 A)Processor: STM32H747XI Dual ARM® Cortex® Cortex®: Cortex -M7 Kern up to 480 MHz & Cortex -M4 Kern up to 240 MHzConnectivity: Support for 10/100 Ethernet (TCP/IP or Modbus TCP), USB-C, Wi-Fi + Bluetooth Low Energy (Opta WiFi only), RS485 half duplex (Opta RS485 and Opta WiFi only)Memory: 1MB RAM (programming), 2MB internal + 16 MB Flash QSPIRTC: Typical 10 days of energy conservation at 25°C, NTP synchronization via Ethernet possibleIP protection IP20ProgrammingLanguages: Arduino programming language via IDE/IEC-61131-3 as an option: Ladder diagram (LAD), function block diagram (FUP), runtime language (SFC), structured text (ST), instruction list (STL)Security: ATECC608B Secure elementSupply voltage 12 - 24 V DCOperating temperature -20 °C to +50 °C (-4°F to 122°F)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 471.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.