• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik 536621 PROFI Dynamic L² Ball track 7 years and over

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional Dynamic L²-ball track

  • Close 180° curves
  • High-speed rail with extra high rim
  • Mechanical change filter

Technical specifications

Age category

7 years and over

Product type

Ball track

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606432 fischertechnik 536621 PROFI Dynamic L² Ball track 7 years and over

Description

The complete set Dynamic L 2 guarantees with action models and the three 180° curves having more fun. With a length of up to 4.50 m offer the three different action course limitless ball track pleasure. The four high-speed curves with increased margin allows maximum velocity of the ball in the curve! Fast-paced race the balls on the mechanical points in different railway circuits. You shoot through the exchange point in the direction of the gyro funnel or via a rocker the ball on the stop point. The 180°-curve allows young architects a change of direction of the ball in a confined space. Further harassment, the ball again via looping and for recording location of the lift. At the bottom of the recording location arrived, the balls over the with a XS-Motor-driven lift again right to the top. The four didactic attempt models explain the way the effects of different physical phenomena (acceleration, inertia, balance of power, of the conservation of energy, pulse rate, Motion Laws). On the eLearning portal can be found exciting, Didactic accompanying information and videos from author physics. Let's roll…!

This text is machine translated.

Features

  • XS engine
  • 4 x high speed curve
  • 4 x 90° curve
  • 3 x 180° curve
  • 10 x ball
  • 8 x flex track 90
  • 17 x flex track 180
  • Replacement filter
  • Gyro funnel
  • BATTERY HOLDER FOR 9V BLOCK

Scope of delivery

  • 780 components
  • User manual.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.98*

What kind of Science & Learning Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)