• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik 544619 Dynamic XXL Ball track 9 years and over

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Professional Dynamic XXL ball track

  • 3 models
  • 1310 components
  • For ages 9 years and over

Technical specifications

Age category

9 years and over

Product type

Ball track

Experiments

3

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783523 fischertechnik 544619 Dynamic XXL Ball track 9 years and over

Description

More rapid, even higher and more action: this is the new dynamic XXL ball track kit is guaranteed. Less than a meter high, with a length of up to 5.60 m, with many functions, new components and adjusting soft promises this kit, unlimited fun. With the new Flex hoses are rapid and new routes. The balls rush has a mechanic rocker in different railway circuits. Then race off on their way downwards by the Looping, over the quarter pipe, through the jump looping and other harassment. New: even more interaction possible by in the running of the ball can be interfered. Via a mechanical adjustment filter, the route of the flexrails adjusted and an additional adjustment point with soft lever can the path guide can be determined. In addition, at a stopping point the balls stopped or released. Below are the balls over the with a XS-Motor-driven chain elevator again right to the top. Three different ball course are available to build and allow a variety of modification options.
Through the extension of the modular system with the PLUS Sets: Bluetooth Control Set and motor set XS (up to twice) you can harassment such as the soft positions or the stop point via Bluetooth via controller or with the smartphone/tablet can be controlled.

This text is machine translated.

Features

  • XS engine
  • 2 x rainbow-LED
  • 2 x Flex Hose 360
  • 7 x 90° curve
  • 5 x 180° curve
  • 7 x high speed flex rail
  • 8 x flex track 90
  • 16 x flex track 180
  • 8x ball
  • 2 x changeover switch
  • 2x gyro funnel
  • Battery holder for 9 V Block (battery not included)

Scope of delivery

  • 1310 components
  • User manual.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.98*

What kind of Science & Learning Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)