• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik education 554868 Lernfabrik 4.0 24V Simulator

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7,849.00 / piece)
€ 7,849.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDU fischertechnik Learning factory 4.0, 24 V.

  • Communication via OPC/UA and MQTT
  • Including fully written PLC program as ST (structured text)
  • Enables in-depth learning through haptic comprehension on a realistic production image
  • Digital traceability through NFC/RFID, remote monitoring via camera, sensory applications
  • Integrated cloud-connection with dashboard, control via smart devices, own cloud and dashboard can be integrated, Node-RED interface

Technical specifications

Product type

Simulator

Educational institution

Apprenticeship

Type

Lernfabrik 4.0 24V

Operating voltage

24 V

Series

Lernfabrik 4.0

Documents & Downloads

Datasheet

Datasheet 2273807 fischertechnik education 554868 Lernfabrik 4.0 24V Simulator

User & Safety Instructions

User & Safety Instructions 2273807 fischertechnik education 554868 Lernfabrik 4.0 24V Simulator

Information

Information 2273807 fischertechnik education 554868 Lernfabrik 4.0 24V Simulator

Description

The fischertechnik learning environment is used to learn and understand industrial 4.0 applications in vocational school and training as well as for research, teaching and development at universities, in companies and IT departments. The simulation shows the ordering process, the production process and the delivery process in digitized and networked process steps.FabrikabbildThe learning factory consists of the factory modules for storage and removal station, vacuum suction gripper, high-bay warehouse, multi-processing station with kiln, a sorting line with color recognition, an environmental sensor and a swiveling camera. After delivery of raw material, storage takes place in the high-bay warehouse and after ordering in the dashboard, the workpieces run through the respective factory modules and the current status is immediately visible in the dashboard.The integrated environmental sensor reports values on temperature, humidity, air pressure and air quality. The camera sees the entire system through the vertical and horizontal swivel range and can thus be used for web-based remote monitoring. The individual workpieces are tracked by NFC (Near Field Communication): Each workpiece is assigned a unique identification number (ID). This enables the tracing and visibility of the current status of the workpieces in the machining process.ControlThe learning factory 4.0 24V is controlled by a PLC (brand independant, not included in the scope of delivery) and has a completely written example program (as structured text, ST) included in the delivery. The program was created on the basis of a Siemens S7-1500 (for details, see “Downloads” on this page). The newly developed 24V adapter boards as interface to the PLC are pre-assembled in the learning factory and are connected to the PLC via terminals. Among other things, with this latest generation of adapter board, the encoder motors can be controlled in speed via PWM - there are push/pull output stages for photo transistors and push-button In addition, a fischertechnik TXT controller is installed. This is supplied with power via the adapter board and provides the connection to fischertechnik Cloud. In addition, the TXT controller communicates in MQTT to the IOT gateway (Raspberry Pi), which in turn translates into OPC UA to the PLC control. On the one hand, the 9V-based components such as the environmental sensor, the USB camera, the brightness sensor and the NFC reader can be addressed via the MQTT interface and read from the PLC. Another feature of the IOT Gateway, however, is probably even more interesting, namely the possibility of an optional connection to a private cloud. The Learning Factory 4.0 offers maximum flexibility for the respective user.fischertechnik CloudThe connection to the fischertechnik cloud is established via the WLAN router supplied and integrated into the learning factory. It is recommended to use the web browser Chrome or Firefox. The cloud servers are located in Germany and ensure that the strict European requirements apply to the storage of the data. Personal data is protected in an account with password access, which uses the very secure "OAuth2" industry standard. All data sent to the cloud is encrypted with certificates (https standard).2 Dashboards, Raspberry Pi and Node-REDThe fischertechnik dashboard in the cloud can be accessed and operated via mobile devices such as tablet and smartphone, as well as on the laptop and PC. In addition, a local dashboard, created with Node-RED, is implemented on the Raspberry Pi (IOT gateway), and individual dashboards can also be created via Node-RED.The dashboards contained in Learning Factory 4.0 enable the display of platforms from three different perspectives:- Customer view- Supplier view- Production view In the customer view, a webshop interface with shopping basket is shown, Where you can order a workpiece and track the current status of the order in the shopping cart. This history is displayed on the customer interface so that the customer is informed about the status of his order.The supplier view shows and visualizes the process for ordering raw goods.In the production view, the factory status, the production process, the stock, The NFC/RFID reader as well as the sensor values can be queried.In addition, the camera that monitors the production line can also be controlled here. All these functions are controlled within a window and switched over via the menu.In the factory status, the status of the respective module is visualized via a traffic light display. If a fault occurs in production, it is acknowledged after the cause has been rectified by a button and production continues.In the Production process view, the individual production steps are displayed visually simplified by connecting nodes. The currently active node (=production module) lights up green or red when the respective process step is live in progress or an error has occurred and is waiting for correction.The production view Inventory visualizes the current stock of the workpieces including minimum and maximum stock. An order point procedure is stored. This production view is used exclusively for visualization.The production view of the NFC/RFID reader shows the data of the workpiece and can be used to read or delete workpieces manually. The raw data of the NFC tags can be read with a standard NFC app from mobile devices with NFC reader. Each workpiece has its own unique ID and displays the following data: Status, color and time stamp from delivery to dispatch.The camera is also controlled via the production view and the values read out from the environmental sensor can also be viewed here.

This text is machine translated.

Scope of delivery

  • Raspberry Pi (IOT gateway)
  • NFC/RFID reader and NFC tag
  • NFC/RFID module and NFC tag
  • Environmental sensor
  • USB camera:
  • WLAN Routers
  • In-and-out-storage station
  • Latest generation of circuit boards

Hints

See 'Accessories' for the appropriate power supply unit. Three of these power supply units are required for operation!

System requirements

  • Windows 7, 8, or 10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)