• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik education 559878 STEM Pneumatics Assembly kit

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

STEM Pneumatics

  • Comprehensive didactic concept including lesson plans8 models29 experiments273 components

Technical specifications

  • 275 components per set
Product type

Assembly kit

Educational institution

Secondary school

No. of students

2-4 students

No. of parts

273

Type

STEM Pneumatics

Series

STEM Kits

Topic range

STEM

Pneumatics

Engineering

Experiments

29

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355498 fischertechnik education 559878 STEM Pneumatics Assembly kit

Description

Understand the basics of pneumatics and understand them sustainably!Pneumatics were already experimented with in the third century BC and the enormously versatile use of compressed air was discovered. Using eight models and 29 experiments, STEM Pneumatics teaches the basics of pneumatics and shows, for example, the functional methods of compressor, pneumatic valves and cylinders as well as an exhaust air choke valve. The concept is rounded off by comprehensive lesson plans for teachers. Main areas of instruction:- Production and distribution of compressed air- Control of pneumatic cylinders- Control of movement speed via throttle valvesAccompanying teaching materialfischertechnik education products contain extensive, freely accessible teaching materials. These were developed together with educational institutions, teachers and didactics and are ideal for the needs of the teaching. The products can be discussed in advance. They are freely accessible on the fischertechnik homepage. In addition to the introduction of topics, lesson plans with task sheets and training plan reference are available. - The introduction of the topic provides content that can be optimally used for preparing the course and integrated into the course. Definition, history, basic knowledge and much more are conveyed.- The teaching material contains an overview of the learning objectives, the time required for the tasks and the respective curriculum references of the individual federal states in Germany. - Various tasks are included to suit the topics relevant to the curriculum, within which different experiments are dealt with.- The tasks are divided into a design task, thematic task and experimental task. This increases the level of knowledge gained from building, learning technical content and applying the knowledge gained.

This text is machine translated.

Features

  • 1 x compressor
  • 1 x pressure gauge
  • 2 x double-acting cylinder
  • 2 x single-acting cylinder
  • 1 x accumulator
  • 2 x Hand valve
  • 1 x electromagnetic valve
  • 1 x mini button
  • 1 x Backstop shuttle valve
  • 1 x vacuum suction
  • 2 x exhaust air choke
  • Battery holder for 9 V block (battery not included).

Scope of delivery

  • 273 components
  • Installing Instructions.
  • Storage box optimized for school
  • Didactic teaching material including lesson plans

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)