• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

fischertechnik education 559881 STEM Renewable Energy Assembly kit

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

STEM Renewable Energies

  • Comprehensive didactic concept including lesson plans9 models28 experiments270 components:

Technical specifications

  • 270 component
Product type

Assembly kit

Educational institution

Secondary school

No. of students

2-4 students

No. of parts

270

Type

STEM Renewable Energy

Series

STEM Kits

Topic range

STEM

Renewable Energies

Photovoltaics

Hydropower

Wind power

Fuel cell

Experiments

28

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355500 fischertechnik education 559881 STEM Renewable Energy Assembly kit

Description

Make the basics of renewable energies comprehensible and understand them sustainably!
How can electricity be produced in an environmentally friendly way? How does a fuel cell work and how can it produce hydrogen? Renewable energies are important energy carrier of our future. The extraction, storage and use of electricity from the natural energy sources water, wind and sun is explained clearly by nine models and 28 experiments. The powerful solar modules with many mounting options open up the flexible use in the models. The included Gold Cap serves as energy storage and can release the fed energy again. With the help of the fuel cell, it is clearly illustrated how water is split into the two components hydrogen and oxygen. In this way, the principle of future forms of energy is learned and important competences are trained. The STEM Renewable Energies can be optimally used in the classroom with the extensive lesson plans. 

Main areas of instruction:
- the extraction, storage and use of electricity
- Learn and understand different renewable energy sources: Water, wind, sun and hydrogen

Accompanying teaching material
fischertechnik education products contain extensive, freely accessible teaching materials. These were developed together with educational institutions, teachers and didactics and are ideal for the needs of the teaching. The products can be discussed in advance. They are freely accessible on the fischertechnik homepage. In addition to the introduction of topics, lesson plans with task sheets and training plan reference are available.
- The introduction of the topic provides content that can be optimally used for preparing the course and integrated into the course. Definition, history, basic knowledge and much more are conveyed.
- The teaching material contains an overview of the learning objectives, the time required for the tasks and the respective curriculum references of the individual federal states in Germany.
- various tasks are included to suit the topics relevant to the curriculum, within which different experiments are dealt with.
- the tasks are divided into a design task, thematic task and experimental task. This increases the level of knowledge gained from building, learning technical content and applying the knowledge gained.

This text is machine translated.

Features

  • 2 x solar module 1 V
  • 1 x solar motor
  • 1 gold cap
  • 1 x LED
  • 1 x Fuel Cell
  • 1 x voltage transformer
  • 1 x multimeter.

Scope of delivery

  • 270 components:
  • Installing Instructions.
  • Storage box optimized for school
  • Didactic teaching material including lesson plans

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 424.99*

More interesting products

(*All information is plus legal VAT)