• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1003032 Kitchen scissors Left-handed, Right-handed 220 mm Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Functional shape fish scissors

  • Stainless steel
  • Hardness: HRC 57
  • SoftTouch®
  • Dishwasher-safe

Technical specifications

Product type

Kitchen scissors

Length

220 mm

Handle colour

Black

Content

1 pc(s)

Handedness

Left-handed

Right-handed

Stainless

Yes

Dishwasher-safe

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348419 Fiskars 1003032 Kitchen scissors Left-handed, Right-handed 220 mm Black

Description

Fiskars functional shape fish scissors: A multi-functional assistant for fish lovers. Multi-functional and extraordinary in design - that is the fish scissors from the functional shape series by Fiskars. The 22 cm long and 162 g light scissors have powerful serrated blades made of stainless steel hardness HRC 57, with which you can easily disassemble fish. The lower side of the blade has a special sanding - so that the scissors can also be used for quick and thorough removal.

Thanks to adjustable blade tension, the shears with Softtouch® surface can cope with any challenge from opening the fish to cutting the burrows. Perfect grip is thereby offered by the large soft-grip handle strap made of hygienic black plastic, which is suitable for left as well as right-handed persons. Now you can use the scissors easily with your thumb. After use it can be easily cleaned under running water or in the dishwasher. Suitable for left or right-handed use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

What kind of Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)