• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1011617 Lawn edge trimmer

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid™ lawn edge trimmer

  • For parting straight edges on beds and lawns
  • Made from durable Borstah

Technical specifications

Product type

Lawn edge trimmer

Dim

(L x W) 1090 mm x 230 mm

Length

1090 mm

Width

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414916 Fiskars 1011617 Lawn edge trimmer

Description

A well-kept lawn is only worth half if the edges are sloppy or ungroomed. The Fiskars Solid™ lawn edge trimmer has a flat rectangular blade that cuts off edges well when the lawn is on a height with hard ground and an unpaved driveway. The device has a T-shaped handle, with which one can easily control the stitch. This equally brilliant as well as elegant tool has a smart head, with which you can prick the edges of your lawn, so that everything looks perfect.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)