• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3414185 Leaf sweeper Working width 550 mm Soft grip, w/o battery, w/o charger

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cordless leaf and lawn collector GE-GC 18/55 Li E-Solo PXC

  • Battery Power with PXC - part of the innovative Power X-Change battery platform
  • Adjustable working height - Continuous height adjustment via a simple scale between LOW and HIGH for optimum results
  • 55 cm sweeping width - wide, rotating plastic brushes for quick progress on all surfaces
  • Variable rotational speed - individually adjustable speed for different undergrounds or applications
  • 100-L catching bag – Large snap basket with carry handle and Easy Click-in for quick fastening and emptying
  • Safety push clip - Reliably protects against accidental start when working
  • 3-way adjustable guide rail - Ergonomic working thanks to adjustable height and folding handle
  • Large wheels - easy to maneuver, also in manual operation without battery
  • Stable pedestal - provides a firm hold of the device while setting it down
  • Without rechargeable battery - Battery and charger not included

Technical specifications

Product type

Leaf sweeper

Features

Soft grip

w/o battery

w/o charger

Working width

550 mm

Weight

12 kg

Dim

(L x W x H) 123.4 x 68.8 x 81.8 cm

Length

123.4 cm

Width

68.8 cm

Height

81.8 cm

Material (bristles)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796499 Einhell 3414185 Leaf sweeper Working width 550 mm Soft grip, w/o battery, w/o charger

Warranty Terms

Warranty Terms 3796499 Einhell 3414185 Leaf sweeper Working width 550 mm Soft grip, w/o battery, w/o charger

Description

The Einhell battery-operated leaves and lawn collector GE-GC 18/55 Li E-Solo is a practical tool for the efficient cleaning of large lawns around the year. As part of the powerful Power X-Change battery platform, all batteries and chargers can be combined with the leaf collector. For maximum flexibility, the lawn collector can also be used in manual operation without the inserted PXC battery. The height can be adjusted continuously and is easily adjusted using a rotary knob. An easily readable scale supports the optimum adjustment to the respective floor. This means that leaves, moistured material and grass cuttings can be taken up just as reliably as small nuts or even thin branches - on almost every type of ground. For a fast work progress the sweeping mechanism with a 55 cm working width. The rotating brush made of high-quality plastic works especially thoroughly, while the brush speed is individually adjustable. The collected material is safely collected in the large 100-liter catching bag, which can be quickly fixed thanks to the Easy Click-in system and emptied easily using the integrated carrying handle. The 3-way height-adjustable handle bar can be ergonomically adjusted to body height and is equipped with soft grip for pleasant working. The spar can be easily folded together for space-saving storage. Two large wheels allow easy maneuvering and comfortable turning, even on uneven surfaces. The integrated safety thrust clamp provides for a secure application for protection against accidental start as well as a stable pedestal for a firm hold. Battery and charger are not included in the delivery and are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Can also be used in manual mode (without PXC battery)
  • Large working width for fast work progress
  • Continuously adjustable working height with scale
  • Rotating brushes made of high quality plastic
  • Individual speed regulation of the brush
  • 2 large wheels for easy maneuvering
  • Safety slide clip to protect against accidental take-off
  • 3-way height-adjustable and foldable guide rail
  • 100 liter bag with carrying handle
  • Easy Click-in: Simple attachment of the catching bag
  • Stable stand thanks to sturdy base
  • Battery and charger not included (sold separately)

Scope of delivery

  • Fabric grass catcher

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)