• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3431210 Hoe Working width 20 cm Adjustable handle, w/o battery

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 3431210 Hoe Working width 20 cm Adjustable handle, w/o battery

  • power X-Change family member, 1 x 18 battery required Electronic speed control for added flexibility 4 robust metal blades with a long service life Main handle with soft grip for fatigue-free working

Technical specifications

Product type

Hoe

Features

Adjustable handle

w/o battery

Working width

20 cm

Weight

3.85 kg

Dim

(L x W x H) 1350 x 210 x 255 mm

Length

1350 mm

Width

210 mm

Height

255 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618431 Einhell 3431210 Hoe Working width 20 cm Adjustable handle, w/o battery

Warranty Terms

Warranty Terms 2618431 Einhell 3431210 Hoe Working width 20 cm Adjustable handle, w/o battery

Description

The Einhell battery-ground hoe GE-CR 18/20 Li E - Solo offers wireless freedom for simple light ground untillations. It is a member of the power X-Change family, and the system series batteries can be used in more than 200 Einhell devices. The domestic garden bed or in the greenhouse can be optimally prepared and re-prepared or the top earth layer can be relaxed without any force, with the battery garden hoe a large field of application is offered. In addition, the electronic speed regulation provides for an additional flexibility. The four robust blades are made of metal and provide a long service life. For comfortable and fatigue-free working not only the low weight and the main handle with soft grip provide. With the additional hand grip the grip position can also be set individually for the user. The transport handle allows maximum mobility. The divisible guide bar ensures space-saving storage. Supplied without battery and charger. These are available separately, for example as a practical starter set from Einhell.

This text is machine translated.

Features

  • Additional hand grip for individual adjustment of the grip position Transport handle for high mobility Split Shaft - enables space-saving transportation & storage Supplied without battery and charger (sold separately)

Scope of delivery

  • 1x battery ground hoe GE-CR 18/20 Li E - Solo

Hints

Supplied without battery and charger. These are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)