• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11700-20 Grabber

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA gripper 4 in 1, ergonomic waste collection | GARDENA

  • 4 functions in one unit
  • Ideal molded
  • Recycled material

Technical specifications

Product type

Grabber

Weight

315 g

Dim

(L x W x H) 155 x 45 x 95 mm

Length

155 mm

Width

45 mm

Height

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042637 GARDENA 11700-20 Grabber

Warranty Terms

Warranty Terms 3042637 GARDENA 11700-20 Grabber

Description

The versatile GARDENA Gripper 4 in 1 supports in ergonomic gardening and in collecting waste in and around the garden.

Many application possibilities
This multifunctional gripper protects the back and includes wastes in the garden, debris and hard-to-reach objects. Moreover, it is suitable for the ergonomic rake of leaves. For that, only the calculation accessory is plugged on. The work can be easily carried out by pressing a button and turning the gripper head. Thanks to the metal insert, dirt can be scratched from a firm surface. The stainless steel skewer is Ideal to pick up old fruit without having to take it in your hand.

Easy to use
Loosening, spitting, gripping and additional calculation attachments enables an easy collecting of rubbish and garden waste in an upright and thus reverse-protecting body posture. The handle fits comfortably in the hand due to its ergonomic shape and is equipped with a rotation function. This makes possible in addition different working angles, WAS can be useful mainly for breaking open leaves or debris.

Made in Europe
The high-quality gripping claw was manufactured in Europe. To achieve a sustainable increase in value creation in the EU by adhering to high-quality standards.

Made from recycled material
The gripper tool has been developed sustainably and is made of over 70% recycled plastic from household waste. GARDENA, as a responsible brand, is thus setting a clear signal for the conscious use of nature and its resources.

A product with a long-term warranty
This helpful garden product with 4 in 1 function was developed and manufactured on the basis of many years of experience and using high quality materials. Convinced of its robustness and reliability, GARDENA grants a 25-year guarantee: After registration under gardena.com/registration within 3 months of purchase.

This text is machine translated.

Features

  • The diverse gripping pliers used are made in Europe

Scope of delivery

  • Delivery scope
  • 1x GARDENA gripper 4 in 1
  • 2 Plug-on brushes

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)