• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1016034 Spout Working width 117 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spout

Working width

117 mm

Weight

660 g

Length

1640 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473447 Fiskars 1016034 Spout Working width 117 mm

Description

The Cultivator is suitable for loosening and aerating the soil as well as for preparing the soil for sowing. The head of the tool is made of hardened carbon steel and the handle is made of robust aluminum.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)