• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1027041 Weed killer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

X-Series™ Jats relay, 125 mm

  • Sharp ground jats blade
  • Steel shaft made from hardened aluminum for low weight
  • Unique handle section for high stability
  • High comfort through soft grip handle design
  • Ergonomic grip allows several hand positions
  • With hanging hole for easy storage

Technical specifications

Product type

Weed killer

Weight

800 g

Dim

(L x W x H) 1702 x 125 x 40 mm

Length

1702 mm

Width

125 mm

Height

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473440 Fiskars 1027041 Weed killer

Description

Perfect for removing weeds, pulling rows of seeds and demoose of tiles and paving stones.

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)