• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057078 Bulb planter

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bulb planter

Weight

1000 g

Dim

(L x W) 1000 mm x 275 mm

Length

1000 mm

Width

275 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414824 Fiskars 1057078 Bulb planter

Description

The Fiskars ergo™ bulb planter digs and fills holes while standing for a more ergonomic and comfortable way to plant onions and tubers.

A two-sided step board pushes the planter quickly into the ground, while sharp teeth on the cone itself penetrate hard soil – for always perfectly dug holes. After you place your flower bulb, a trigger at the handle returns the soil back into the hole.

This text is machine translated.

Features

  • The Fiskars ergo™ bulb planter ditches and fills holes so you have less time to kneel and bend
  • A skid-proof pedestal enables you to press the device easily in the floor
  • The cone has sharp teeth, with which it can penetrate through hard ground
  • A trigger at the handle releases the soil over the onion and the hole, allowing for fast, efficient planting
  • The handle is made of durable steel for years of reliable use

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)