• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057186 Snow pusher Aluminium/PVC

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade size: 53.2 x 38.5 cmHandle length 1145 mm
Product type

Snow pusher

Material

Aluminium/PVC

Dim

(L x W) 1145 mm x 532 mm

Width

532 mm

Length

1145 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531870 Fiskars 1057186 Snow pusher Aluminium/PVC

Description

The bent handle helps the user to keep his back straight while shoveling snow · The patented metal blade holds 3x longer and cuts easily into snow · The lightweight anodized aluminum handle is easy to use and durable · The long-lasting, reinforced polymer blade is cold-resistant up to -30 ºC The large, angled D-shaped handle with soft grip ·™ is designed for use with winter gloves and holds the wrists in a comfortable position · The structured, non-slip handle offers better control, less hand fatigue and additional insulation against the cold further technical features: · Sign height: 385mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

What kind of Snow Shovels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)