• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057393 Snow shovel 290 mm Aluminium, Plastic

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Snow shovel

Material

Aluminium

Plastic

Dim

(L x W) 980 mm x 290 mm

Working width

290 mm

Width

290 mm

Length

980 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339355 Fiskars 1057393 Snow shovel 290 mm Aluminium, Plastic

User & Safety Instructions

User & Safety Instructions 3339355 Fiskars 1057393 Snow shovel 290 mm Aluminium, Plastic

Description

HandThe Fiskars® X-series™ car snow shovel features an adjustable handle, making it Ideal for efficient, ergonomic snow removal around the car. The patented metal blade holds 3x longer and easily cuts into frozen snow.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

What kind of Snow Shovels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)