• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057542 Vegetable knife Black Length 234 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Functional shape of vegetable knife

  • Ideal for most cutting work
  • Long-life blade made of stainless Japanese steel
  • Ergonomic grip with Softgrip™ at the fingertips
  • Deep finger protection provides for a comfortable, secure hold
  • Sharpening recommended with Fiskars® Roll-Sharp™
  • Dishwasher-safe
  • 120 mm blade length
  • HRC 52

Technical specifications

Product type

Vegetable knife

Factory colour

Black

Blade length

120 mm

Length

234 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348382 Fiskars 1057542 Vegetable knife Black Length 234 mm

Description

For cookers who appreciate intelligently designed, easy-care kitchen tools, the small Fiskars® Functional Form™ hob is an indispensable all-round talent. Its robust blade made of Japanese stainless steel offers excellent performance and is Ideal for most cutting operations.

Its ergonomic grip features Softgrip™ at the fingertips and deep finger protection for a comfortable, secure fit in your hand. Like all Functional Form™ knives, this knife is dishwasher-proof for easy daily cleaning and has a slim profile for easy storage. Designed in Finland.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)