• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1062819 Garden knife

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Blade length 77 mm
Product type

Garden knife

Weight

1000 g

Dim

(L x W x H) 178 x 100 x 26 mm

Length

178 mm

Width

100 mm

Height

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414825 Fiskars 1062819 Garden knife

Description

With the Fiskars X-Series™ foldable fruit and vegetable knife, the perfect solution for clean, precise cuts on smaller stems and stems, you can bring in your harvest and protect surrounding plants. The precision-ground stainless steel blade has a curved tip that allows easy access to stems and stems, even through dense vegetation, without damaging the surrounding vegetation. The push-button locking of this folding knife makes locking easy and keeps it safe in the open, while the foldable, ergonomic design offers comfort and compact storage.

This text is machine translated.

Features

  • The Fiskars X-series™ folding fruit and vegetable knife is Ideal for harvesting smaller stems and stems
  • The precision-ground stainless steel blade is curved at the tip and allows easy access through dense growth without damaging surrounding plants
  • The foldable, ergonomic design offers comfort and compact storage
  • Thanks to the push-button locking the knife can be closed easily with one hand and remains safe while using

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)