• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1062942 Fiskars Pro Power Tooth™ Spare Traction Saw Blade (15 cm, 19 TPI)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiskars Pro Power Tooth™ Spare Traction Saw Blade (15 cm, 19 TPI)

  • For foldable PowerTooth chopsaw (1062932)

Technical specifications

Length

184 mm

Width

32 mm

Content

1 pc(s)

Dim

(L x W) 184 mm x 32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757872 Fiskars 1062942 Fiskars Pro Power Tooth™ Spare Traction Saw Blade (15 cm, 19 TPI)

Description

Original Fiskars replacement blade

The easy-to-replace original Fiskars-Pro spare blade for the retractable power tooth saw (15 cm, item no. 1062932) has a thin cutting width and is thus Ideal for precise, clean and flush cuts in soft wood. The teeth are reinforced by induction hardening and therefore remain sharp for a long time. A low-friction coating also ensures high durability and rust resistance.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)